TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 9A Idc

RS Stock No.: 170-3225Brand: TDKManufacturers Part No.: CLF12577NIT-4R7N-D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

9A

Length

12.8mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

7.7mm

Dimensions

12.8 x 12.5 x 7.7mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

8.7mΩ

Series

CLF-NI-D

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

CLF12577NI-D SMD Wound Ferrite Inductors

The CLF12577NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are compatible with lead free solder, are halogen free and available in a range of E6 series inductance values.

Product Application Information

With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include electronic power steering, headlights, ABS, engine control modules and meters.

Standards

AEC-Q200 qualified

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,126.25

AED 4.252 Each (On a Reel of 500) (ex VAT)

AED 2,232.56

AED 4.465 Each (On a Reel of 500) (inc. VAT)

TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 9A Idc

AED 2,126.25

AED 4.252 Each (On a Reel of 500) (ex VAT)

AED 2,232.56

AED 4.465 Each (On a Reel of 500) (inc. VAT)

TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 9A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

9A

Length

12.8mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

7.7mm

Dimensions

12.8 x 12.5 x 7.7mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

8.7mΩ

Series

CLF-NI-D

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

CLF12577NI-D SMD Wound Ferrite Inductors

The CLF12577NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are compatible with lead free solder, are halogen free and available in a range of E6 series inductance values.

Product Application Information

With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include electronic power steering, headlights, ABS, engine control modules and meters.

Standards

AEC-Q200 qualified

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more