Technical Document
Specifications
Brand
TDKCapacitance
680nF
Voltage
4V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±20%
Dimensions
1.6 x 0.8 x 0.5mm
Length
1.6mm
Depth
0.8mm
Height
0.5mm
Series
CLL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.45
Each (On a Reel of 4000) (ex VAT)
AED 0.472
Each (On a Reel of 4000) (inc. VAT)
4000
AED 0.45
Each (On a Reel of 4000) (ex VAT)
AED 0.472
Each (On a Reel of 4000) (inc. VAT)
4000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | AED 0.45 | AED 1,800.00 |
12000+ | AED 0.40 | AED 1,600.00 |
Technical Document
Specifications
Brand
TDKCapacitance
680nF
Voltage
4V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±20%
Dimensions
1.6 x 0.8 x 0.5mm
Length
1.6mm
Depth
0.8mm
Height
0.5mm
Series
CLL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Country of Origin
Japan