TDK, MLF, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH ±10% Multilayer 250mA Idc Q:20

RS Stock No.: 775-4713Brand: TDKManufacturers Part No.: MLF2012DR33KT
brand-logo
View all in Home

Technical Document

Specifications

Brand

TDK

Inductance

330 nH

Maximum dc Current

250mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Tolerance

±10%

Maximum DC Resistance

400mΩ

Series

MLF

Core Material

Ferrite

Maximum Self Resonant Frequency

270MHz

Minimum Quality Factor

20

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK 0805 MLF Series Multilayer Magnetically Screened Inductor

MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012’s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF2012 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Home

Stock information temporarily unavailable.

AED 6.42

AED 0.642 Each (On a Reel of 10) (ex VAT)

AED 6.74

AED 0.674 Each (On a Reel of 10) (inc. VAT)

TDK, MLF, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH ±10% Multilayer 250mA Idc Q:20
Select packaging type

AED 6.42

AED 0.642 Each (On a Reel of 10) (ex VAT)

AED 6.74

AED 0.674 Each (On a Reel of 10) (inc. VAT)

TDK, MLF, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH ±10% Multilayer 250mA Idc Q:20

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Reel
10 - 490AED 0.642AED 6.42
500 - 990AED 0.482AED 4.82
1000 - 1990AED 0.374AED 3.74
2000 - 4990AED 0.374AED 3.74
5000+AED 0.321AED 3.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

330 nH

Maximum dc Current

250mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Tolerance

±10%

Maximum DC Resistance

400mΩ

Series

MLF

Core Material

Ferrite

Maximum Self Resonant Frequency

270MHz

Minimum Quality Factor

20

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK 0805 MLF Series Multilayer Magnetically Screened Inductor

MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012’s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF2012 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more