Technical Document
Specifications
Brand
TDKType
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Application
Signal Line
Material
R
You may be interested in
TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHzBrand: TDK
AED 0.166Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (ex VAT)
TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
Select packaging type
Standard
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHzBrand: TDK
AED 0.166Each (In a Bag of 100) (ex VAT)
Technical Document
Specifications
Brand
TDKType
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Application
Signal Line
Material
R
You may be interested in
TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHzBrand: TDK
AED 0.166Each (In a Bag of 100) (ex VAT)


