Technical Document
Specifications
Brand
TDKInductance
2.2 μH
Maximum dc Current
390mA
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
1.8mm
Dimensions
2.5 x 2 x 1.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
650mΩ
Series
NLCV-EF
Core Material
Ferrite
Maximum Self Resonant Frequency
95MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (On a Reel of 2000) (ex VAT)
AED 0.315
Each (On a Reel of 2000) (inc VAT)
2000
AED 0.30
Each (On a Reel of 2000) (ex VAT)
AED 0.315
Each (On a Reel of 2000) (inc VAT)
2000
Technical Document
Specifications
Brand
TDKInductance
2.2 μH
Maximum dc Current
390mA
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
1.8mm
Dimensions
2.5 x 2 x 1.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
650mΩ
Series
NLCV-EF
Core Material
Ferrite
Maximum Self Resonant Frequency
95MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20
Country of Origin
Japan