Technical Document
Specifications
Brand
TDKSeries
NTCG
Temperature Coefficient Type
NTC
Resistance @ 25 °C
10kΩ
Tolerance
±3%
Application
Sensing, Temperature Compensation
Package/Case
1608
Maximum Power Rating
100mW
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Dimensions
1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
Please check again later.
AED 0.60
Each (On a Reel of 4000) (ex VAT)
AED 0.63
Each (On a Reel of 4000) (inc VAT)
4000
AED 0.60
Each (On a Reel of 4000) (ex VAT)
AED 0.63
Each (On a Reel of 4000) (inc VAT)
4000
Technical Document
Specifications
Brand
TDKSeries
NTCG
Temperature Coefficient Type
NTC
Resistance @ 25 °C
10kΩ
Tolerance
±3%
Application
Sensing, Temperature Compensation
Package/Case
1608
Maximum Power Rating
100mW
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Dimensions
1.6 x 0.8 x 0.8mm