Technical Document
Specifications
Brand
TDKSeries
NTCG
Temperature Coefficient Type
NTC
Resistance @ 25 °C
1.5kΩ
Tolerance
±5%
Application
Sensing, Temperature Compensation
Package/Case
2012
Maximum Power Rating
200mW
Length
2mm
Depth
1.25mm
Height
0.7mm
Dimensions
2 x 1.25 x 0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (On a Reel of 2000) (ex VAT)
AED 0.315
Each (On a Reel of 2000) (inc VAT)
2000
AED 0.30
Each (On a Reel of 2000) (ex VAT)
AED 0.315
Each (On a Reel of 2000) (inc VAT)
2000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
2000 - 2000 | AED 0.30 | AED 600.00 |
4000+ | AED 0.25 | AED 500.00 |
Technical Document
Specifications
Brand
TDKSeries
NTCG
Temperature Coefficient Type
NTC
Resistance @ 25 °C
1.5kΩ
Tolerance
±5%
Application
Sensing, Temperature Compensation
Package/Case
2012
Maximum Power Rating
200mW
Length
2mm
Depth
1.25mm
Height
0.7mm
Dimensions
2 x 1.25 x 0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C