Technical Document
Specifications
Brand
TDKInductance
47 μH
Maximum dc Current
2.8A
Package/Case
12565
Length
12.5mm
Depth
7.5mm
Height
6.5mm
Dimensions
12.5 x 12.5 x 6.5mm
Tolerance
±20%
Maximum DC Resistance
57.8mΩ
Series
SLF
Core Material
Ferrite
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Product details
SLF12565 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 5.05
Each (In a Bag of 10) (ex VAT)
AED 5.302
Each (In a Bag of 10) (inc. VAT)
10
AED 5.05
Each (In a Bag of 10) (ex VAT)
AED 5.302
Each (In a Bag of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | AED 5.05 | AED 50.50 |
100 - 240 | AED 4.05 | AED 40.50 |
250 - 490 | AED 3.80 | AED 38.00 |
500 - 990 | AED 3.55 | AED 35.50 |
1000+ | AED 3.35 | AED 33.50 |
Technical Document
Specifications
Brand
TDKInductance
47 μH
Maximum dc Current
2.8A
Package/Case
12565
Length
12.5mm
Depth
7.5mm
Height
6.5mm
Dimensions
12.5 x 12.5 x 6.5mm
Tolerance
±20%
Maximum DC Resistance
57.8mΩ
Series
SLF
Core Material
Ferrite
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Product details
SLF12565 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment