Technical Documents
Specifications
Brand
TE ConnectivityAffixing Method
Slide On
Legend
6
Minimum Cable Diameter
2.4892mm
Maximum Cable Diameter
3.9878mm
Colour
Black on Blue
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityAffixing Method
Slide On
Legend
6
Minimum Cable Diameter
2.4892mm
Maximum Cable Diameter
3.9878mm
Colour
Black on Blue
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C
Country of Origin
United Kingdom