TE Connectivity Connector Hood, HE

RS Stock No.: 300-3759Brand: TE ConnectivityManufacturers Part No.: 1-1102241-7
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Series

HE

Type

Connector Hood

Manufacturer Size Code

3

Body Orientation

Top Entry

PRICED TO CLEAR

Yes

Product details

HE Cable Hoods

Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.

Approvals

UL listed, CSA certified, SEV

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Connector Hood, HE

P.O.A.

TE Connectivity Connector Hood, HE

Stock information temporarily unavailable.

Technical Document

Specifications

Series

HE

Type

Connector Hood

Manufacturer Size Code

3

Body Orientation

Top Entry

PRICED TO CLEAR

Yes

Product details

HE Cable Hoods

Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.

Approvals

UL listed, CSA certified, SEV

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.