TE Connectivity 1-111506 Series Right Angle Cable Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 681-1285Brand: TE ConnectivityManufacturers Part No.: 1-111506-6
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

1-111506

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1-111506 Series Right Angle Cable Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
Select packaging type

P.O.A.

TE Connectivity 1-111506 Series Right Angle Cable Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

1-111506

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more