Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Tee 50Ω RF Adapter BNC Socket Plug 2GHz

RS Stock No.: 394-0844Brand: TE ConnectivityManufacturers Part No.: 1-1337459-0
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

2GHz

Contact Plating

Silver

Length

28.4mm

Body Plating

Silver

Contact Material

Brass

Product details

T and Bulkhead Adaptors

A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.

TE Connectivity BNC Silver Plated

Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Tee 50Ω RF Adapter BNC Socket Plug 2GHz

P.O.A.

TE Connectivity Tee 50Ω RF Adapter BNC Socket Plug 2GHz
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

2GHz

Contact Plating

Silver

Length

28.4mm

Body Plating

Silver

Contact Material

Brass

Product details

T and Bulkhead Adaptors

A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.

TE Connectivity BNC Silver Plated

Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.

You may be interested in