Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity BNC Jacks
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
Please check again later.
AED 11.85
Each (In a Box of 50) (ex VAT)
AED 12.442
Each (In a Box of 50) (inc VAT)
50
AED 11.85
Each (In a Box of 50) (ex VAT)
AED 12.442
Each (In a Box of 50) (inc VAT)
50
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details