Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 512-0840Brand: TE ConnectivityManufacturers Part No.: 1-1478154-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China