Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Latching Relay
Coil Voltage
26.5V dc
Contact Configuration
4PDT-CO
Mount Type
PCB
Switching Current
2A
Series
CII 3SBH Relay
Minimum Operating Temperature
65°C
Maximum Operating Temperature
125°C
Standards/Approvals
No
Terminal Type
Solder Pin
Coil Resistance
720Ω
Coil Power
0.975W
Country of Origin
United States
Product Details
The TE Connectivity General-purpose signal relay stands out for its robust design and versatile functionality. Ideal for a multitude of applications, it operates on direct current and features a non-polarized, monostable coil magnetic system. Its hermetically sealed enclosure not only protects the internal components but also ensures reliable performance under varying environmental conditions. With a precise contact arrangement of 4 Form C 4PDT-CO, this relay is engineered to handle a contact current rating of 2 A, making it suitable for demanding electrical tasks. The device operates efficiently at a coil voltage rating of 26.5 VDC, ensuring optimum performance across applications. For those needing a dependable relay solution, this product delivers both reliability and exceptional capabilities in a compact form factor.
Stock information temporarily unavailable.
AED 12,511.59
AED 12,511.59 Each (ex VAT)
AED 13,137.17
AED 13,137.17 Each (inc. VAT)
1
AED 12,511.59
AED 12,511.59 Each (ex VAT)
AED 13,137.17
AED 13,137.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Latching Relay
Coil Voltage
26.5V dc
Contact Configuration
4PDT-CO
Mount Type
PCB
Switching Current
2A
Series
CII 3SBH Relay
Minimum Operating Temperature
65°C
Maximum Operating Temperature
125°C
Standards/Approvals
No
Terminal Type
Solder Pin
Coil Resistance
720Ω
Coil Power
0.975W
Country of Origin
United States
Product Details
The TE Connectivity General-purpose signal relay stands out for its robust design and versatile functionality. Ideal for a multitude of applications, it operates on direct current and features a non-polarized, monostable coil magnetic system. Its hermetically sealed enclosure not only protects the internal components but also ensures reliable performance under varying environmental conditions. With a precise contact arrangement of 4 Form C 4PDT-CO, this relay is engineered to handle a contact current rating of 2 A, making it suitable for demanding electrical tasks. The device operates efficiently at a coil voltage rating of 26.5 VDC, ensuring optimum performance across applications. For those needing a dependable relay solution, this product delivers both reliability and exceptional capabilities in a compact form factor.