Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
69.5mm
Width
13.57mm
Depth
20.88mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
69.5 x 13.57 x 20.88mm
Series
AMPLIMITE HD-20
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
69.5mm
Width
13.57mm
Depth
20.88mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
69.5 x 13.57 x 20.88mm
Series
AMPLIMITE HD-20
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China


