Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
PCB Mount
Series
Dynamic
For Use With
Wire-to-Wire
Body Orientation
Straight
Length
32.7mm
Width
13.8mm
Housing Material
PET
Country of Origin
China
Stock information temporarily unavailable.
AED 1,203.75
AED 12.038 Each (In a Bag of 100) (ex VAT)
AED 1,263.94
AED 12.64 Each (In a Bag of 100) (inc. VAT)
100
AED 1,203.75
AED 12.038 Each (In a Bag of 100) (ex VAT)
AED 1,263.94
AED 12.64 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
PCB Mount
Series
Dynamic
For Use With
Wire-to-Wire
Body Orientation
Straight
Length
32.7mm
Width
13.8mm
Housing Material
PET
Country of Origin
China


