Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
PCB Mount
Series
Dynamic
For Use With
Wire-to-Wire
Body Orientation
Straight
Length
39.1mm
Width
13.8mm
Housing Material
PET
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 8.05
Each (In a Bag of 50) (ex VAT)
AED 8.452
Each (In a Bag of 50) (inc VAT)
TE Connectivity, Dynamic Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
50
AED 8.05
Each (In a Bag of 50) (ex VAT)
AED 8.452
Each (In a Bag of 50) (inc VAT)
TE Connectivity, Dynamic Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 8.05 | AED 402.50 |
500 - 700 | AED 6.35 | AED 317.50 |
750 - 950 | AED 6.05 | AED 302.50 |
1000+ | AED 5.45 | AED 272.50 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
PCB Mount
Series
Dynamic
For Use With
Wire-to-Wire
Body Orientation
Straight
Length
39.1mm
Width
13.8mm
Housing Material
PET
Country of Origin
China