Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Number Of Rows
1
Pitch
2mm
Gender
Female
Series
AMP CT
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
32mm
Width
4.6mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
Miniature design
Suitable for use with wire size range of 30 to 22 AWG
Mating alignment and polarization for accurate mating
Applications:
Business equipment
Industrial machines
PC's
Printers
C-TV
Audio
Air conditioning
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Stock information temporarily unavailable.
Please check again later.
AED 2.65
Each (Supplied in a Bag) (ex VAT)
AED 2.782
Each (Supplied in a Bag) (inc VAT)
Production pack (Bag)
10
AED 2.65
Each (Supplied in a Bag) (ex VAT)
AED 2.782
Each (Supplied in a Bag) (inc VAT)
Production pack (Bag)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 190 | AED 2.65 | AED 26.50 |
200 - 740 | AED 2.50 | AED 25.00 |
750 - 2990 | AED 2.05 | AED 20.50 |
3000 - 5990 | AED 1.95 | AED 19.50 |
6000+ | AED 1.90 | AED 19.00 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Number Of Rows
1
Pitch
2mm
Gender
Female
Series
AMP CT
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
32mm
Width
4.6mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
Miniature design
Suitable for use with wire size range of 30 to 22 AWG
Mating alignment and polarization for accurate mating
Applications:
Business equipment
Industrial machines
PC's
Printers
C-TV
Audio
Air conditioning
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.