Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
18
Number Of Rows
2
Gender
Male
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.3A
Contact Plating
Tin over Nickel
Series
Micro-MaTch
Voltage Rating
100.0 V dc
Housing Material
PET GF
Contact Material
Copper
Country of Origin
Germany
Product details
Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors
Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
18
Number Of Rows
2
Gender
Male
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.3A
Contact Plating
Tin over Nickel
Series
Micro-MaTch
Voltage Rating
100.0 V dc
Housing Material
PET GF
Contact Material
Copper
Country of Origin
Germany
Product details
Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors
Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).


