Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Screw
Type
Terminal Block Plug
Current Rating
10A
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V ac
Series
TB
Length
60mm
Width
17.6mm
Depth
12.35mm
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,000.45
AED 10.004 Each (On a Reel of 100) (ex VAT)
AED 1,050.47
AED 10.504 Each (On a Reel of 100) (inc. VAT)
100
AED 1,000.45
AED 10.004 Each (On a Reel of 100) (ex VAT)
AED 1,050.47
AED 10.504 Each (On a Reel of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Screw
Type
Terminal Block Plug
Current Rating
10A
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V ac
Series
TB
Length
60mm
Width
17.6mm
Depth
12.35mm
Country of Origin
United States


