Technical Document
Specifications
Brand
TE ConnectivityNumber of Cores
3
Cross Sectional Area
0.34 mm²
Length
1.5m
Sheath Colour
Grey
Sheath Material
PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1
M12
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
60 V ac/dc
IP Rating
IP65, IP67
Insulation material
PVC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Standards Met
CSA, ELV Compliant, EN 60533, RoHS Compliant, UL
Cable Shape
Multicore
Minimum Bend Radius
59 mm
Operating Temperature Range
-40 → +80 °C
Connector 1 Housing Gender
Male
Outer Diameter
5.9mm
American Wire Gauge
22 AWG
Country of Origin
Germany
Product details
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes
Stock information temporarily unavailable.
Please check again later.
AED 85.45
Each (In a Box of 25) (ex VAT)
AED 89.722
Each (In a Box of 25) (inc VAT)
25
AED 85.45
Each (In a Box of 25) (ex VAT)
AED 89.722
Each (In a Box of 25) (inc VAT)
25
Technical Document
Specifications
Brand
TE ConnectivityNumber of Cores
3
Cross Sectional Area
0.34 mm²
Length
1.5m
Sheath Colour
Grey
Sheath Material
PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1
M12
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
60 V ac/dc
IP Rating
IP65, IP67
Insulation material
PVC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Standards Met
CSA, ELV Compliant, EN 60533, RoHS Compliant, UL
Cable Shape
Multicore
Minimum Bend Radius
59 mm
Operating Temperature Range
-40 → +80 °C
Connector 1 Housing Gender
Male
Outer Diameter
5.9mm
American Wire Gauge
22 AWG
Country of Origin
Germany
Product details
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes