Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Series
MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Housing Material
Nylon
You may be interested in
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Bag) (ex VAT)
TE Connectivity, MATE-N-LOK Female PCB Housing, 6.35mm Pitch, 2 Way, 1 Row
Select packaging type
Production pack (Bag)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
TE Connectivity, MATE-N-LOK Female PCB Housing, 6.35mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type
Production pack (Bag)
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Bag) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Series
MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Housing Material
Nylon
You may be interested in
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 RowBrand: TE Connectivity
P.O.A.Each (Supplied in a Bag) (ex VAT)


