Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Length
18.41mm
Width
15.24mm
Depth
21.59mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
You may be interested in
Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 1 WayBrand: Bel-Stewart
AED 151.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Female PoE Power Extraction Module
1
P.O.A.
TE Connectivity Female PoE Power Extraction Module
Stock information temporarily unavailable.
1
You may be interested in
Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 1 WayBrand: Bel-Stewart
AED 151.84Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Length
18.41mm
Width
15.24mm
Depth
21.59mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
You may be interested in
Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 1 WayBrand: Bel-Stewart
AED 151.84Each (ex VAT)


