Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connector, G Series Connector, M Series Connector
Current Rating
13A
Length
27.1mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
You may be interested in
TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWGBrand: TE Connectivity
AED 6.12Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWGBrand: TE Connectivity
AED 6.12Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connector, G Series Connector, M Series Connector
Current Rating
13A
Length
27.1mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
You may be interested in
TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWGBrand: TE Connectivity
AED 6.12Each (ex VAT)


