TE Connectivity 1.27mm Pitch 68 Way PLCC Socket

RS Stock No.: 279-8541Brand: TE ConnectivityManufacturers Part No.: 1-822473-6
brand-logo
View all in IC Sockets

Technical Document

Specifications

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

250 V ac

Termination Method

Solder

Housing Material

Thermoplastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Winslow 1.27 mm Pitch 68 Way Through Hole PLCC IC Socket
AED 14.381Each (In a Tube of 18) (ex VAT)
View all in IC Sockets

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1.27mm Pitch 68 Way PLCC Socket

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1.27mm Pitch 68 Way PLCC Socket

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Winslow 1.27 mm Pitch 68 Way Through Hole PLCC IC Socket
AED 14.381Each (In a Tube of 18) (ex VAT)

Technical Document

Specifications

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

250 V ac

Termination Method

Solder

Housing Material

Thermoplastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Winslow 1.27 mm Pitch 68 Way Through Hole PLCC IC Socket
AED 14.381Each (In a Tube of 18) (ex VAT)