Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in
TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, ShroudedBrand: TE Connectivity
AED 6.46Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
You may be interested in
TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, ShroudedBrand: TE Connectivity
AED 6.46Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in
TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, ShroudedBrand: TE Connectivity
AED 6.46Each (In a Pack of 10) (ex VAT)


