TE Connectivity, FASTON .187 1 Way Polyamide, Polyamide Crimp Terminal Housing, Black, Black

RS Stock No.: 480-827Brand: TE ConnectivityManufacturers Part No.: 1-880488-2
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Product Type

Crimp Terminal Housing

Connector Type

Receptacle, Receptacle

Body Material

Polyamide, Polyamide

Length

19.9mm

Colour

Black, Black

Number of Contacts

1

Standards/Approvals

UL 94 V-2

Series

FASTON .187

Country of Origin

Brazil

View all in Crimp Terminal Housings

Stock information temporarily unavailable.

AED 11,448.52

AED 11,448.52 1 Bag of 4000 (ex VAT)

AED 12,020.95

AED 12,020.95 1 Bag of 4000 (inc. VAT)

TE Connectivity, FASTON .187 1 Way Polyamide, Polyamide Crimp Terminal Housing, Black, Black

AED 11,448.52

AED 11,448.52 1 Bag of 4000 (ex VAT)

AED 12,020.95

AED 12,020.95 1 Bag of 4000 (inc. VAT)

TE Connectivity, FASTON .187 1 Way Polyamide, Polyamide Crimp Terminal Housing, Black, Black

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Crimp Terminal Housing

Connector Type

Receptacle, Receptacle

Body Material

Polyamide, Polyamide

Length

19.9mm

Colour

Black, Black

Number of Contacts

1

Standards/Approvals

UL 94 V-2

Series

FASTON .187

Country of Origin

Brazil