TE Connectivity AMP Series Female Crimp Terminal

RS Stock No.: 188-4296Brand: TE ConnectivityManufacturers Part No.: 1-968882-3
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Connectors

Series

AMP

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Contact Plating

Silver

Series Number

1-968882

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.20

Each (On a Reel of 4300) (ex VAT)

AED 1.26

Each (On a Reel of 4300) (inc VAT)

TE Connectivity AMP Series Female Crimp Terminal

AED 1.20

Each (On a Reel of 4300) (ex VAT)

AED 1.26

Each (On a Reel of 4300) (inc VAT)

TE Connectivity AMP Series Female Crimp Terminal
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

Connectors

Series

AMP

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Contact Plating

Silver

Series Number

1-968882

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more