Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Connectors
Series
AMP
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Contact Plating
Silver
Series Number
1-968882
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
AED 2.50
Each (Supplied as a Tape) (ex VAT)
AED 2.625
Each (Supplied as a Tape) (inc VAT)
20
AED 2.50
Each (Supplied as a Tape) (ex VAT)
AED 2.625
Each (Supplied as a Tape) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
20 - 80 | AED 2.50 | AED 50.00 |
100 - 180 | AED 2.25 | AED 45.00 |
200 - 480 | AED 2.00 | AED 40.00 |
500 - 980 | AED 1.85 | AED 37.00 |
1000+ | AED 1.70 | AED 34.00 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Connectors
Series
AMP
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Contact Plating
Silver
Series Number
1-968882
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Country of Origin
Switzerland