Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
Coaxial Connector
Product Type
Connector Adapter
Mount Type
Float Mount
Impedance
50Ω
Connector Gender
Female
Orientation
Straight
Body Plating
Gold
Termination Type
Screw
Series
SCD
Standards/Approvals
RoHS
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 11,628.81
AED 11,628.81 1 Pack of 2 (ex VAT)
AED 12,210.25
AED 12,210.25 1 Pack of 2 (inc. VAT)
1
AED 11,628.81
AED 11,628.81 1 Pack of 2 (ex VAT)
AED 12,210.25
AED 12,210.25 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
Coaxial Connector
Product Type
Connector Adapter
Mount Type
Float Mount
Impedance
50Ω
Connector Gender
Female
Orientation
Straight
Body Plating
Gold
Termination Type
Screw
Series
SCD
Standards/Approvals
RoHS
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Mexico