TE Connectivity Rectangular, 7 Way, 16 A, 80 A, Female, HD, Panel Mount, 400 V, 690 V

RS Stock No.: 415-774Brand: TE ConnectivityManufacturers Part No.: 1102075-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

7

Current Rating

16 A, 80 A

Gender

Female

Series

HD

Type

Rectangular

Mounting Type

Panel Mount

Voltage Rating

400 V, 690 V

Body Orientation

Straight

Termination Method

Screw Down

Contact Plating

Nickel, Silver

Contact Material

Brass

Product details

Inserts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Rectangular, 7 Way, 16 A, 80 A, Female, HD, Panel Mount, 400 V, 690 V

P.O.A.

TE Connectivity Rectangular, 7 Way, 16 A, 80 A, Female, HD, Panel Mount, 400 V, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

7

Current Rating

16 A, 80 A

Gender

Female

Series

HD

Type

Rectangular

Mounting Type

Panel Mount

Voltage Rating

400 V, 690 V

Body Orientation

Straight

Termination Method

Screw Down

Contact Plating

Nickel, Silver

Contact Material

Brass

Product details

Inserts