TE Connectivity Rectangular, 15 Way, 10 A, 40 A, Male, HD, Panel Mount, 250 V, 690 V

RS Stock No.: 415-859Brand: TE ConnectivityManufacturers Part No.: 1103154-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

15

Current Rating

10 A, 40 A

Gender

Male

Series

HD

Type

Rectangular

Mounting Type

Panel Mount

Voltage Rating

250 V, 690 V

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Rectangular, 15 Way, 10 A, 40 A, Male, HD, Panel Mount, 250 V, 690 V

P.O.A.

TE Connectivity Rectangular, 15 Way, 10 A, 40 A, Male, HD, Panel Mount, 250 V, 690 V

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number Of Contacts

15

Current Rating

10 A, 40 A

Gender

Male

Series

HD

Type

Rectangular

Mounting Type

Panel Mount

Voltage Rating

250 V, 690 V

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Country of Origin

China

You may be interested in