Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
CST-100 II
For Use With
Centerline Economy Power Connector
Body Orientation
Straight
Length
23.37mm
Width
6.6mm
Housing Material
Polymer
Product details
TE Connectivity CST 100 II Receptacle Housings
TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.
Features and benefits:
Made from a sturdy Nylon GF
2.54mm centreline
Latching and polarisation housing to ensure a secure mating and proper alignment.
Accepts 22-26 AWG wire
Operating temperatures of -55°C to 105°C
Strong mating with no disconnects under vibration or shock
Applications:
Medical instruments
Automotive controls
Copiers
Appliances
Commercial Printers
Vending
Computers
Instrumentation & test equipment
Telecommunications
Storage equipment
Need receptacle crimps? See 909-7390
Stock information temporarily unavailable.
Please check again later.
AED 0.35
Each (In a Pack of 10) (ex VAT)
AED 0.368
Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 0.35
Each (In a Pack of 10) (ex VAT)
AED 0.368
Each (In a Pack of 10) (inc. VAT)
Standard
10
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
CST-100 II
For Use With
Centerline Economy Power Connector
Body Orientation
Straight
Length
23.37mm
Width
6.6mm
Housing Material
Polymer
Product details
TE Connectivity CST 100 II Receptacle Housings
TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.
Features and benefits:
Made from a sturdy Nylon GF
2.54mm centreline
Latching and polarisation housing to ensure a secure mating and proper alignment.
Accepts 22-26 AWG wire
Operating temperatures of -55°C to 105°C
Strong mating with no disconnects under vibration or shock
Applications:
Medical instruments
Automotive controls
Copiers
Appliances
Commercial Printers
Vending
Computers
Instrumentation & test equipment
Telecommunications
Storage equipment
Need receptacle crimps? See 909-7390