Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
21.1mm
Coil Resistance
119 Ω
Coil Power
1.21W
Depth
16.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
U/UB
Height
14.9mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV rms
Maximum Switching Power AC
1.75 kVA
Application
Power
Country of Origin
Slovenia
Product details
TE Connectivity U/UB Series PCB Power Relay
U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.
Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2
Approvals
UL
Stock information temporarily unavailable.
AED 870.71
AED 34.828 Each (In a Tube of 25) (ex VAT)
AED 914.25
AED 36.569 Each (In a Tube of 25) (inc. VAT)
25
AED 870.71
AED 34.828 Each (In a Tube of 25) (ex VAT)
AED 914.25
AED 36.569 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
| Quantity | Unit price | Per Tube |
|---|---|---|
| 25 - 25 | AED 34.828 | AED 870.71 |
| 50 - 75 | AED 33.063 | AED 826.58 |
| 100 - 175 | AED 30.976 | AED 774.41 |
| 200 - 375 | AED 27.874 | AED 696.84 |
| 400+ | AED 26.108 | AED 652.70 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
21.1mm
Coil Resistance
119 Ω
Coil Power
1.21W
Depth
16.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
U/UB
Height
14.9mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV rms
Maximum Switching Power AC
1.75 kVA
Application
Power
Country of Origin
Slovenia
Product details
TE Connectivity U/UB Series PCB Power Relay
U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.
Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2
Approvals
UL


