TE Connectivity Ribbon Cable, 9-Way, 1.27mm Pitch

RS Stock No.: 454-6011Brand: TE ConnectivityManufacturers Part No.: 1437373-2
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Screened

American Wire Gauge

28

Width

11.43 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-10°C

Conductor Strand Type

Stranded

Capacitance

92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +80 °C

Characteristic Impedance

57 Ω

Core Strands

7/36

You may be interested in
3M Round Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
AED 1,168.481 Reel of 30 Metres (ex VAT)

P.O.A.

TE Connectivity Ribbon Cable, 9-Way, 1.27mm Pitch

P.O.A.

TE Connectivity Ribbon Cable, 9-Way, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M Round Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
AED 1,168.481 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Screened

American Wire Gauge

28

Width

11.43 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-10°C

Conductor Strand Type

Stranded

Capacitance

92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +80 °C

Characteristic Impedance

57 Ω

Core Strands

7/36

You may be interested in
3M Round Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
AED 1,168.481 Reel of 30 Metres (ex VAT)