TE Connectivity, FASTON PRONER 1 Way Nylon Crimp Terminal Housing, Natural

RS Stock No.: 718-8227Brand: TE ConnectivityManufacturers Part No.: 1544243-1
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Body Material

Nylon

Length

16.8mm

Colour

Natural

Number Of Contacts

1

Series

FASTON PRONER

Product details

TE Connectivity Proner Series Faston Housings

Faston

View all in Crimp Terminal Housings

Stock information temporarily unavailable.

AED 44.14

AED 1.766 Each (In a Pack of 25) (ex VAT)

AED 46.35

AED 1.854 Each (In a Pack of 25) (inc. VAT)

TE Connectivity, FASTON PRONER 1 Way Nylon Crimp Terminal Housing, Natural

AED 44.14

AED 1.766 Each (In a Pack of 25) (ex VAT)

AED 46.35

AED 1.854 Each (In a Pack of 25) (inc. VAT)

TE Connectivity, FASTON PRONER 1 Way Nylon Crimp Terminal Housing, Natural

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 225AED 1.766AED 44.14
250 - 475AED 1.498AED 37.45
500+AED 1.284AED 32.10

Technical Document

Specifications

Body Material

Nylon

Length

16.8mm

Colour

Natural

Number Of Contacts

1

Series

FASTON PRONER

Product details

TE Connectivity Proner Series Faston Housings

Faston