Technical Document
Specifications
Brand
TE ConnectivitySeries
Microlock
Gender
Female
Tab Size
6.35 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Contact Material
Brass
Contact Plating
Tin
Product details
TE Connectivity Microlock Series FASTON Receptacle Crimp Terminals
A range of Microlock series FASTON receptacle crimp terminals
Faston
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
TE Connectivity Microlock Uninsulated Female Crimp Receptacle, 6.35 x 0.8mm Tab Size
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
TE Connectivity Microlock Uninsulated Female Crimp Receptacle, 6.35 x 0.8mm Tab Size
Stock information temporarily unavailable.
25
Technical Document
Specifications
Brand
TE ConnectivitySeries
Microlock
Gender
Female
Tab Size
6.35 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Contact Material
Brass
Contact Plating
Tin
Product details
TE Connectivity Microlock Series FASTON Receptacle Crimp Terminals
A range of Microlock series FASTON receptacle crimp terminals
