TE Connectivity 2.54mm Pitch 68 Way PLCC Socket

RS Stock No.: 745-5851Brand: TE ConnectivityManufacturers Part No.: 1571541-3
brand-logo
View all in IC Sockets

Technical Document

Specifications

Gender

Female

Number Of Contacts

68

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

1A

Termination Method

Solder

Housing Material

PPS

Product details

PCS Series

The PCS Series Chip Carrier sockets from TE Connectivity accepts JEDEC Type "A" Plastic Leaded Chip Carriers (PLCC) on 1.27 mm (.050") centres. The design of these PCS Series Chip Carrier sockets includes an internal stand-off to ensure proper positioning and also external visual aids to assure easy registration.

Insulation resistance: 1000MΩ
Typical life 50 cycles
Flammability UL94 V-0
Temperature range -55 to +105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.54mm Pitch 68 Way PLCC Socket

P.O.A.

TE Connectivity 2.54mm Pitch 68 Way PLCC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

Number Of Contacts

68

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

1A

Termination Method

Solder

Housing Material

PPS

Product details

PCS Series

The PCS Series Chip Carrier sockets from TE Connectivity accepts JEDEC Type "A" Plastic Leaded Chip Carriers (PLCC) on 1.27 mm (.050") centres. The design of these PCS Series Chip Carrier sockets includes an internal stand-off to ensure proper positioning and also external visual aids to assure easy registration.

Insulation resistance: 1000MΩ
Typical life 50 cycles
Flammability UL94 V-0
Temperature range -55 to +105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in