Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Tab
Body Material
Nylon
Length
28.5mm
Colour
Natural
Number Of Contacts
4
Tab Width
0.25in
Series
FASTON .250
Country of Origin
Japan
Product details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Faston
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.90
Each (In a Bag of 100) (ex VAT)
AED 3.045
Each (In a Bag of 100) (inc VAT)
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
100
AED 2.90
Each (In a Bag of 100) (ex VAT)
AED 3.045
Each (In a Bag of 100) (inc VAT)
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Tab
Body Material
Nylon
Length
28.5mm
Colour
Natural
Number Of Contacts
4
Tab Width
0.25in
Series
FASTON .250
Country of Origin
Japan
Product details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.