TE Connectivity, Dynamic 2000 Female Housing & Plug, 3.81 mm Pitch, 48 Way, 3 Row Straight

RS Stock No.: 501-453Brand: TE ConnectivityManufacturers Part No.: 1827540-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number of Contacts

48

Product Type

Housing & Plug

Number of Rows

3

Pitch

3.81mm

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Width

22.8 mm

Length

58.65mm

Series

Dynamic 2000

Standards/Approvals

No

Housing Material

Fibreglass Polyester

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

AED 11,880.53

AED 11,880.53 1 Box of 40 (ex VAT)

AED 12,474.56

AED 12,474.56 1 Box of 40 (inc. VAT)

TE Connectivity, Dynamic 2000 Female Housing & Plug, 3.81 mm Pitch, 48 Way, 3 Row Straight

AED 11,880.53

AED 11,880.53 1 Box of 40 (ex VAT)

AED 12,474.56

AED 12,474.56 1 Box of 40 (inc. VAT)

TE Connectivity, Dynamic 2000 Female Housing & Plug, 3.81 mm Pitch, 48 Way, 3 Row Straight

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Contacts

48

Product Type

Housing & Plug

Number of Rows

3

Pitch

3.81mm

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Width

22.8 mm

Length

58.65mm

Series

Dynamic 2000

Standards/Approvals

No

Housing Material

Fibreglass Polyester

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more