Technical Document
Specifications
Brand
TE ConnectivityType
Micro Quadlok Interconnection
Number Of Contacts
18
Gender
Male
Number Of Rows
2
Mounting Type
Through Hole
Series
Micro Quadlock System
Colour
White
Termination Method
Solder
Height
21.2mm
Width
47.5mm
Depth
16mm
Housing Material
PCT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Contact Material
Bronze Powder
Product details
TE Connectivity MQS Micro Quadlok System Header Connectors
2.54mm Tyco Micro Quadlok (MQS) System
Stock information temporarily unavailable.
AED 130.75
AED 130.75 Each (ex VAT)
AED 137.29
AED 137.29 Each (inc. VAT)
Standard
1
AED 130.75
AED 130.75 Each (ex VAT)
AED 137.29
AED 137.29 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 130.75 |
| 10 - 24 | AED 120.27 |
| 25+ | AED 111.12 |
Technical Document
Specifications
Brand
TE ConnectivityType
Micro Quadlok Interconnection
Number Of Contacts
18
Gender
Male
Number Of Rows
2
Mounting Type
Through Hole
Series
Micro Quadlock System
Colour
White
Termination Method
Solder
Height
21.2mm
Width
47.5mm
Depth
16mm
Housing Material
PCT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Contact Material
Bronze Powder
Product details


