Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 64 Way, 10A, Male, HND, 250 V

RS Stock No.: 415-904Brand: TE ConnectivityManufacturers Part No.: 2-1103112-3
brand-logo

Technical Document

Specifications

Number Of Contacts

64

Current Rating

10A

Gender

Male

Series

HND

Voltage Rating

250 V

Pole Format

64P+E

Product details

Inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 64 Way, 10A, Male, HND, 250 V

P.O.A.

TE Connectivity, 64 Way, 10A, Male, HND, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

64

Current Rating

10A

Gender

Male

Series

HND

Voltage Rating

250 V

Pole Format

64P+E

Product details

Inserts

You may be interested in