TE Connectivity Housing, 25 Way, 10A, Female, HND, 250 V

RS Stock No.: 416-632Brand: TE ConnectivityManufacturers Part No.: 2-1103200-3
brand-logo

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Female

Series

HND

Type

Housing

Voltage Rating

250 V

Body Orientation

Straight

Product details

Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Housing, 25 Way, 10A, Female, HND, 250 V

P.O.A.

TE Connectivity Housing, 25 Way, 10A, Female, HND, 250 V

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Female

Series

HND

Type

Housing

Voltage Rating

250 V

Body Orientation

Straight

Product details

Inserts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more