TE Connectivity Housing, 73 Way, 10A, Male, HN.2D, 250 V

RS Stock No.: 415-843Brand: TE ConnectivityManufacturers Part No.: 2-1103212-3
brand-logo

Technical Document

Specifications

Number Of Contacts

73

Current Rating

10A

Gender

Male

Series

HN.2D

Type

Housing

Voltage Rating

250 V

Body Orientation

Straight

Product details

Inserts

P.O.A.

TE Connectivity Housing, 73 Way, 10A, Male, HN.2D, 250 V

P.O.A.

TE Connectivity Housing, 73 Way, 10A, Male, HN.2D, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

73

Current Rating

10A

Gender

Male

Series

HN.2D

Type

Housing

Voltage Rating

250 V

Body Orientation

Straight

Product details

Inserts