Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector Terminal
Termination Type
Crimp
Series
AMP Timer
Gender
Female
Current
30A
Contact Plating
Silver
Contact Material
Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
140°C
Length
25mm
Height
16.5mm
Diameter
5.8mm
Standards/Approvals
RoHS compliant, automotive industry standards
Width
2.8mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 15,384.14
AED 15,384.14 1 Reel of 2700 (ex VAT)
AED 16,153.35
AED 16,153.35 1 Reel of 2700 (inc. VAT)
1
AED 15,384.14
AED 15,384.14 1 Reel of 2700 (ex VAT)
AED 16,153.35
AED 16,153.35 1 Reel of 2700 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector Terminal
Termination Type
Crimp
Series
AMP Timer
Gender
Female
Current
30A
Contact Plating
Silver
Contact Material
Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
140°C
Length
25mm
Height
16.5mm
Diameter
5.8mm
Standards/Approvals
RoHS compliant, automotive industry standards
Width
2.8mm
Country of Origin
Czech Republic