Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
15.9mm
Panel Cut Out Height
13mm
Contact Current Rating
6 A@ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
13 x 15.9mm
Case Material
Phenolic Resin
Contact Material
Silver
Minimum Operating Temperature
-20°C
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +70°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+70°C
Product details
PRF Series
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name Rocker.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
Feature and Benefits
• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
Applications
• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
Tyco Series
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
15.9mm
Panel Cut Out Height
13mm
Contact Current Rating
6 A@ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Size
13 x 15.9mm
Case Material
Phenolic Resin
Contact Material
Silver
Minimum Operating Temperature
-20°C
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +70°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+70°C
Product details
PRF Series
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name Rocker.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
Feature and Benefits
• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
Applications
• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
