Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Body Orientation
Straight
Number Of Rows
1
Contact Plating
Tin
Termination Method
Solder
Housing Material
PBT
You may be interested in
Molex, Easy-On, 5597 1.25mm Pitch 20 Way Straight Female FPC Connector, ZIF Vertical ContactBrand: Molex
AED 8.158Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity 1.25mm Pitch 20 Way Straight Female FPC Connector
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity 1.25mm Pitch 20 Way Straight Female FPC Connector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Molex, Easy-On, 5597 1.25mm Pitch 20 Way Straight Female FPC Connector, ZIF Vertical ContactBrand: Molex
AED 8.158Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Body Orientation
Straight
Number Of Rows
1
Contact Plating
Tin
Termination Method
Solder
Housing Material
PBT
You may be interested in
Molex, Easy-On, 5597 1.25mm Pitch 20 Way Straight Female FPC Connector, ZIF Vertical ContactBrand: Molex
AED 8.158Each (In a Pack of 5) (ex VAT)


