Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
3
Pitch
3.81mm
Gender
Male
Mounting Type
Panel Mount
Series
M
Body Orientation
Straight
Length
39.62mm
Housing Material
Phenolic Resin
Product details
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Stock information temporarily unavailable.
Please check again later.
AED 44.50
Each (ex VAT)
AED 46.72
Each (inc. VAT)
Standard
1
AED 44.50
Each (ex VAT)
AED 46.72
Each (inc. VAT)
Standard
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 44.50 |
10 - 49 | AED 42.60 |
50 - 99 | AED 36.75 |
100 - 199 | AED 36.00 |
200+ | AED 34.70 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
3
Pitch
3.81mm
Gender
Male
Mounting Type
Panel Mount
Series
M
Body Orientation
Straight
Length
39.62mm
Housing Material
Phenolic Resin
Product details
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.