Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
16.5mm
Inside Diameter Secondary
16.5mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Shrunk Diameter Primary
7.9mm
Shrunk Diameter Secondary
3.8mm
Stock information temporarily unavailable.
P.O.A.
Moulded Boot Straight size 11
1
P.O.A.
Moulded Boot Straight size 11
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
16.5mm
Inside Diameter Secondary
16.5mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Shrunk Diameter Primary
7.9mm
Shrunk Diameter Secondary
3.8mm
